Buck Switching Regulator IC Positive Programmable 0V 1 Output 3.2A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62134CRGTR

DigiKey Part Number
296-45047-2-ND - Tape & Reel (TR)
296-45047-1-ND - Cut Tape (CT)
296-45047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62134CRGTR
Description
IC REG BUCK PROG 3.2A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0V 1 Output 3.2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62134CRGTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.05V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-VQFN (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4 113 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,59000€ 1,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,00403€ 3 012,09
6 000€ 0,98414€ 5 904,84
Manufacturers Standard Package
Unit Price without VAT:€ 1,59000
Unit Price with VAT:€ 1,93980

Other Suppliers on DigiKey

4 113In Stock
Ships from Rochester Electronics, LLC