
TPS62007DGSR | |
|---|---|
DigiKey Part Number | 296-11618-2-ND - Tape & Reel (TR) 296-11618-1-ND - Cut Tape (CT) 296-11618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62007DGSR |
Description | IC REG BUCK 3.3V 600MA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62007DGSR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 750kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,61600 | € 16,16 |
| 25 | € 1,47640 | € 36,91 |
| 100 | € 1,32300 | € 132,30 |
| 250 | € 1,24984 | € 312,46 |
| 500 | € 1,21842 | € 609,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,13110 | € 2 827,75 |
| 5 000 | € 1,10800 | € 5 540,00 |
| 7 500 | € 1,09644 | € 8 223,30 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |


