


TPS612592YFFR | |
|---|---|
DigiKey Part Number | 296-52007-2-ND - Tape & Reel (TR) 296-52007-1-ND - Cut Tape (CT) 296-52007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS612592YFFR |
Description | IC REG BOOST 5.2V 3.9A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.2V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS612592YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49657 | € 1 489,71 |
| 6 000 | € 0,48538 | € 2 912,28 |
| 9 000 | € 0,47978 | € 4 318,02 |
| 15 000 | € 0,47358 | € 7 103,70 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

