Boost Switching Regulator IC Positive Fixed 5.2V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS612562CYFFR

DigiKey Part Number
296-52004-2-ND - Tape & Reel (TR)
296-52004-1-ND - Cut Tape (CT)
296-52004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS612562CYFFR
Description
IC REG BOOST 5.2V 2.4A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.2V 1 Output 2.4A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,03000€ 1,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,49657€ 1 489,71
6 000€ 0,48538€ 2 912,28
9 000€ 0,47978€ 4 318,02
15 000€ 0,47358€ 7 103,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,03000
Unit Price with VAT:€ 1,25660