LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61183RTJR

DigiKey Part Number
296-38819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61183RTJR
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS61183RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
24V
Voltage - Output
38V
Current - Output / Channel
30mA
Frequency
300kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 093 451 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,16438€ 3 493,14
6 000€ 1,14188€ 6 851,28
Manufacturers Standard Package
Unit Price without VAT:€ 1,16438
Unit Price with VAT:€ 1,42054

Other Suppliers on DigiKey

1 093 451In Stock
Ships from Rochester Electronics, LLC