


TPS61130RSAR | |
|---|---|
DigiKey Part Number | 296-16921-2-ND - Tape & Reel (TR) 296-16921-1-ND - Cut Tape (CT) 296-16921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61130RSAR |
Description | IC REG DL BUCK/BST/LINEAR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 500kHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61130RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | 2.5V ~ 5.5V, 300mA | |
Voltage/Current - Output 2 | 2.5V ~ 5.5V, 320mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 2,11619 | € 6 348,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,87000 | € 3,87 |
| 10 | € 2,93500 | € 29,35 |
| 25 | € 2,70240 | € 67,56 |
| 100 | € 2,44660 | € 244,66 |
| 250 | € 2,32480 | € 581,20 |
| 500 | € 2,25132 | € 1 125,66 |
| 1 000 | € 2,19086 | € 2 190,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,53000 | € 3,53 |
| 10 | € 2,67000 | € 26,70 |
| 25 | € 2,45600 | € 61,40 |
| 100 | € 2,22030 | € 222,03 |
| 250 | € 2,10788 | € 526,97 |
| 500 | € 2,04016 | € 1 020,08 |
| 1 000 | € 1,98441 | € 1 984,41 |
| Unit Price without VAT: | € 3,53000 |
|---|---|
| Unit Price with VAT: | € 4,30660 |

