Parametric Equivalent
Parametric Equivalent

TPS61085PWRG4 | |
|---|---|
DigiKey Part Number | TPS61085PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61085PWRG4 |
Description | IC REG BOOST ADJ 2A 8TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18.5V | |
Current - Output | ||
Frequency - Switching | 650kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,85015 | € 1 700,30 |
| 4 000 | € 0,83086 | € 3 323,44 |
| 6 000 | € 0,82121 | € 4 927,26 |
| 10 000 | € 0,81050 | € 8 105,00 |
| Unit Price without VAT: | € 0,85015 |
|---|---|
| Unit Price with VAT: | € 1,03718 |



