MFR Recommended

TPS61040DRVTG4 | |
|---|---|
DigiKey Part Number | TPS61040DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61040DRVTG4 |
Description | IC LED DRV RGLTR PWM 350MA 6WSON |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 400mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61040DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,73834 | € 369,17 |
| 750 | € 0,72371 | € 542,78 |
| 1 250 | € 0,70748 | € 884,35 |
| 1 750 | € 0,69800 | € 1 221,50 |
| 2 500 | € 0,68888 | € 1 722,20 |
| 6 250 | € 0,66924 | € 4 182,75 |
| 12 500 | € 0,65740 | € 8 217,50 |
| Unit Price without VAT: | € 0,73834 |
|---|---|
| Unit Price with VAT: | € 0,90077 |




