MFR Recommended

TPS61030PWPG4 | |
|---|---|
DigiKey Part Number | TPS61030PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS61030PWPG4 |
Description | IC REG BOOST ADJ 3.6A 16HTSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.6A (Switch) 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61030PWPG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-HTSSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61030PWP | Texas Instruments | 396 | 296-27006-5-ND | € 3,68000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | € 1,69941 | € 458,84 |
| Unit Price without VAT: | € 1,69941 |
|---|---|
| Unit Price with VAT: | € 2,07328 |




