
TPS61002DGSR | |
|---|---|
DigiKey Part Number | TPS61002DGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61002DGSR |
Description | IC REG BOOST 1.8V 1.3A 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1.8V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61002DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 1.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,49123 | € 6 228,07 |
| Unit Price without VAT: | € 2,49123 |
|---|---|
| Unit Price with VAT: | € 3,03930 |

