MFR Recommended

TPS60400DBVRG4 | |
|---|---|
DigiKey Part Number | TPS60400DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS60400DBVRG4 |
Description | IC REG CHG PUMP INV 60MA SOT23-5 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS60400DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39472 | € 1 184,16 |
| 6 000 | € 0,38543 | € 2 312,58 |
| 9 000 | € 0,38078 | € 3 427,02 |
| 15 000 | € 0,37563 | € 5 634,45 |
| 21 000 | € 0,37261 | € 7 824,81 |
| Unit Price without VAT: | € 0,39472 |
|---|---|
| Unit Price with VAT: | € 0,48156 |




