
TPS60231RGTT | |
|---|---|
DigiKey Part Number | 296-TPS60231RGTTTR-ND - Tape & Reel (TR) 296-TPS60231RGTTCT-ND - Cut Tape (CT) 296-TPS60231RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60231RGTT |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60231RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,87200 | € 8,72 |
| 25 | € 0,79000 | € 19,75 |
| 100 | € 0,70020 | € 70,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,65740 | € 164,35 |
| 500 | € 0,63158 | € 315,79 |
| 750 | € 0,61865 | € 463,99 |
| 1 250 | € 0,60432 | € 755,40 |
| 1 750 | € 0,59595 | € 1 042,91 |
| 2 500 | € 0,58790 | € 1 469,75 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |



