Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60204DGS

DigiKey Part Number
296-27002-5-ND
Manufacturer
Manufacturer Product Number
TPS60204DGS
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60204DGS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,12000€ 3,12
10€ 2,35500€ 23,55
80€ 1,97938€ 158,35
160€ 1,89550€ 303,28
320€ 1,82653€ 584,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,12000
Unit Price with VAT:€ 3,80640

Other Suppliers on DigiKey

230In Stock
Ships from Rochester Electronics, LLC