
TPS59650EVM-753 | |
|---|---|
DigiKey Part Number | 296-49325-ND |
Manufacturer | |
Manufacturer Product Number | TPS59650EVM-753 |
Description | EVAL BOARD FOR TPS51219 TPS51916 |
Customer Reference | |
Detailed Description | TPS51219, TPS51916, TPS59650, TPS70102 D-CAP+™ Special Purpose DC/DC, Intel IMVP7 SVID Power System Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 9V ~ 20V |
Manufacturer Texas Instruments | Regulator Topology Buck |
Series | Contents Board(s) |
Packaging Box | Utilized IC / Part TPS51219, TPS51916, TPS59650, TPS70102 |
Part Status Obsolete | Base Product Number |
Main Purpose Special Purpose DC/DC, Intel IMVP7 SVID Power System |


