
TPS563219DDFT | |
|---|---|
DigiKey Part Number | 296-41966-2-ND - Tape & Reel (TR) 296-41966-1-ND - Cut Tape (CT) 296-41966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563219DDFT |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
EDA/CAD Models | TPS563219DDFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 10 | € 1,77900 | € 17,79 |
| 25 | € 1,62760 | € 40,69 |
| 100 | € 1,46120 | € 146,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,38192 | € 345,48 |
| 500 | € 1,33412 | € 667,06 |
| 750 | € 1,31017 | € 982,63 |
| 1 250 | € 1,28364 | € 1 604,55 |
| 1 750 | € 1,26813 | € 2 219,23 |
| 2 500 | € 1,25322 | € 3 133,05 |
| 6 250 | € 1,22112 | € 7 632,00 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

