Similar




TPS56300PWPR | |
|---|---|
DigiKey Part Number | TPS56300PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS56300PWPR |
Description | IC REG DL BUCK/LNR SYNC 28HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56300PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Programmable, 2A | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 5,66479 | € 11 329,58 |
| Unit Price without VAT: | € 5,66479 |
|---|---|
| Unit Price with VAT: | € 6,91104 |


