
TPS54162QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-25322-2-ND - Tape & Reel (TR) 296-25322-1-ND - Cut Tape (CT) 296-25322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54162QPWPRQ1 |
Description | IC REG BUCK ADJ 1A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54162QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,88564 | € 3 771,28 |
| 4 000 | € 1,84864 | € 7 394,56 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,19680 |

