D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53679RSBT

DigiKey Part Number
296-TPS53679RSBTTR-ND - Tape & Reel (TR)
296-TPS53679RSBTCT-ND - Cut Tape (CT)
296-TPS53679RSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53679RSBT
Description
IC REG CTRLR VR13 2OUT 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel VR13 Voltage Regulator IC 2 Output 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel VR13
Voltage - Input
4.5V ~ 17V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V, 0.5V ~ 2.8125V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 10,91000€ 10,91
10€ 8,58600€ 85,86
25€ 8,00360€ 200,09
100€ 7,36440€ 736,44
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 7,05956€ 1 764,89
500€ 6,87586€ 3 437,93
750€ 6,78384€ 5 087,88
1 250€ 6,68191€ 8 352,39
Manufacturers Standard Package
Unit Price without VAT:€ 10,91000
Unit Price with VAT:€ 13,31020

Other Suppliers on DigiKey

5 750In Stock
Ships from Rochester Electronics, LLC