
TPS51678RSMT | |
|---|---|
DigiKey Part Number | 296-TPS51678RSMTTR-ND - Tape & Reel (TR) 296-TPS51678RSMTCT-ND - Cut Tape (CT) 296-TPS51678RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51678RSMT |
Description | IC REG CTRLR VR12.6 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel VR12.6 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.6 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,69740 | € 674,35 |
| 500 | € 2,61434 | € 1 307,17 |
| 750 | € 2,57273 | € 1 929,55 |
| 1 250 | € 2,52664 | € 3 158,30 |
| 1 750 | € 2,49970 | € 4 374,47 |
| 2 500 | € 2,47380 | € 6 184,50 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,41680 |

