
TPS51632QRSMTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS51632QRSMTQ1TR-ND - Tape & Reel (TR) 296-TPS51632QRSMTQ1CT-ND - Cut Tape (CT) 296-TPS51632QRSMTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51632QRSMTQ1 |
Description | IC REG CTRLR NVIDIA 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, NVIDIA Tegra® Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 0.5V ~ 1.52V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Controller, NVIDIA Tegra® | Package / Case 32-VFQFN Exposed Pad |
Voltage - Input 2.5V ~ 24V | Supplier Device Package 32-VQFN (4x4) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,84000 | € 7,84 |
| 10 | € 6,09600 | € 60,96 |
| 25 | € 5,66000 | € 141,50 |
| 100 | € 5,18010 | € 518,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,80708 | € 1 201,77 |
| 500 | € 4,67320 | € 2 336,60 |
| 750 | € 4,60615 | € 3 454,61 |
| 1 250 | € 4,53186 | € 5 664,82 |
| 1 750 | € 4,48847 | € 7 854,82 |
| Unit Price without VAT: | € 7,84000 |
|---|---|
| Unit Price with VAT: | € 9,56480 |

