
TPS51610IRHBT | |
|---|---|
DigiKey Part Number | 296-24320-2-ND - Tape & Reel (TR) 296-24320-1-ND - Cut Tape (CT) 296-24320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51610IRHBT |
Description | IC REG CTRLR BUCK 1OUT 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51610IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP-6+ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 2,71300 | € 27,13 |
| 25 | € 2,49520 | € 62,38 |
| 100 | € 2,25600 | € 225,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,14184 | € 535,46 |
| 500 | € 2,07306 | € 1 036,53 |
| 750 | € 2,03861 | € 1 528,96 |
| 1 250 | € 2,00046 | € 2 500,57 |
| 1 750 | € 1,97815 | € 3 461,76 |
| 2 500 | € 1,95670 | € 4 891,75 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |

