


TPS51221RTVR | |
|---|---|
DigiKey Part Number | 296-22888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51221RTVR |
Description | IC REG TRPL BUCK/LNR SYNC 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz ~ 1MHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51221RTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 1MHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 3.3V, 10mA | |
Voltage/Current - Output 3 | 5V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,14102 | € 9 423,06 |
| Unit Price without VAT: | € 3,14102 |
|---|---|
| Unit Price with VAT: | € 3,83204 |

