


TPS51123ARGET | |
|---|---|
DigiKey Part Number | 296-29333-2-ND - Tape & Reel (TR) 296-29333-1-ND - Cut Tape (CT) 296-29333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51123ARGET |
Description | IC REG QUAD BUCK/LNR SYNC 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51123ARGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 460kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,46000 | € 6,46 |
| 10 | € 4,99000 | € 49,90 |
| 25 | € 4,62200 | € 115,55 |
| 100 | € 4,21760 | € 421,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,02480 | € 1 006,20 |
| 500 | € 3,90856 | € 1 954,28 |
| 750 | € 3,85036 | € 2 887,77 |
| 1 250 | € 3,78587 | € 4 732,34 |
| 1 750 | € 3,74818 | € 6 559,32 |
| Unit Price without VAT: | € 6,46000 |
|---|---|
| Unit Price with VAT: | € 7,88120 |

