


TPS51123ARGER | |
|---|---|
DigiKey Part Number | 296-29247-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS51123ARGER |
Description | IC REG QUAD BUCK/LNR SYNC 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51123ARGER Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 5.5V ~ 28V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 460kHz | Package / Case 24-VFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 24-VQFN (4x4) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,78387 | € 11 351,61 |
| Unit Price without VAT: | € 3,78387 |
|---|---|
| Unit Price with VAT: | € 4,61632 |

