
TPS43332EVM | |
|---|---|
DigiKey Part Number | 296-49304-ND |
Manufacturer | |
Manufacturer Product Number | TPS43332EVM |
Description | EVAL BOARD FOR TPS43332 |
Customer Reference | |
Detailed Description | TPS43332 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 150kHz ~ 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS43332 | |
Note | - | |
Base Product Number |


