
TPS43331EVM | |
|---|---|
DigiKey Part Number | 296-52490-ND |
Manufacturer | |
Manufacturer Product Number | TPS43331EVM |
Description | EVAL BOARD FOR TPS43331 |
Customer Reference | |
Detailed Description | TPS43331 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V, 5V, 8V | |
Current - Output | - | |
Voltage - Input | 5V ~ 30V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS43331 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 77,45000 | € 77,45 |
| Unit Price without VAT: | € 77,45000 |
|---|---|
| Unit Price with VAT: | € 94,48900 |


