
TPS40425RHAT | |
|---|---|
DigiKey Part Number | 296-38348-2-ND - Tape & Reel (TR) 296-38348-1-ND - Cut Tape (CT) 296-38348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40425RHAT |
Description | IC REG CTRLR BUCK PMBUS 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40425RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | PMBus | |
Control Features | Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,38000 | € 8,38 |
| 10 | € 6,53400 | € 65,34 |
| 25 | € 6,07320 | € 151,83 |
| 100 | € 5,56630 | € 556,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,32460 | € 1 331,15 |
| 500 | € 5,17892 | € 2 589,46 |
| 750 | € 5,10600 | € 3 829,50 |
| 1 250 | € 5,02518 | € 6 281,47 |
| Unit Price without VAT: | € 8,38000 |
|---|---|
| Unit Price with VAT: | € 10,22360 |


