
TPS40303DRCT | |
|---|---|
DigiKey Part Number | 296-TPS40303DRTR-ND - Tape & Reel (TR) 296-TPS40303DRCT-ND - Cut Tape (CT) 296-TPS40303DRCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40303DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40303DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,07604 | € 269,01 |
| 500 | € 1,03722 | € 518,61 |
| 750 | € 1,01779 | € 763,34 |
| 1 250 | € 0,99625 | € 1 245,31 |
| 1 750 | € 0,98366 | € 1 721,40 |
| 2 500 | € 0,97154 | € 2 428,85 |
| 6 250 | € 0,94547 | € 5 909,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,44100 | € 14,41 |
| 25 | € 1,31400 | € 32,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,39800 | € 13,98 |
| 25 | € 1,27560 | € 31,89 |
| 100 | € 1,13790 | € 113,79 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,30580 |


