
TPS40303DRCR | |
|---|---|
DigiKey Part Number | 296-37444-2-ND - Tape & Reel (TR) 296-37444-1-ND - Cut Tape (CT) 296-37444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40303DRCR |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40303DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,34400 | € 13,44 |
| 25 | € 1,22600 | € 30,65 |
| 100 | € 1,09530 | € 109,53 |
| 250 | € 1,03304 | € 258,26 |
| 500 | € 0,99550 | € 497,75 |
| 1 000 | € 0,96462 | € 964,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,92646 | € 2 779,38 |
| 6 000 | € 0,90780 | € 5 446,80 |
| 9 000 | € 0,89844 | € 8 085,96 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |



