
TPS40075EVM-001 | |
|---|---|
DigiKey Part Number | 296-31152-ND |
Manufacturer | |
Manufacturer Product Number | TPS40075EVM-001 |
Description | EVAL BOARD FOR TPS40075 |
Customer Reference | |
Detailed Description | TPS40075 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Voltage - Input 10V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS40075 |
Voltage - Output 1.5V | Base Product Number |


