TPS40074RHLT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 133
Unit Price: € 4,50000
Datasheet
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40074RHLT

DigiKey Part Number
TPS40074RHLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS40074RHLT
Description
IC REG CTRLR BUCK 20QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40074RHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types