
TPS3899PL16DSERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3899PL16DSERQ1TR-ND - Tape & Reel (TR) 296-TPS3899PL16DSERQ1CT-ND - Cut Tape (CT) 296-TPS3899PL16DSERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3899PL16DSERQ1 |
Description | AUTOMOTIVE NANOPOWER SUPERVISOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Category | Output Push-Pull |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Regulator/Supervisor | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 1.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,01000 | € 10,10 |
| 25 | € 0,91640 | € 22,91 |
| 100 | € 0,81450 | € 81,45 |
| 250 | € 0,76588 | € 191,47 |
| 500 | € 0,73654 | € 368,27 |
| 1 000 | € 0,73080 | € 730,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,65651 | € 1 969,53 |
| 6 000 | € 0,64237 | € 3 854,22 |
| 9 000 | € 0,63530 | € 5 717,70 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,68360 |




