
TPS3899EVM | |
|---|---|
DigiKey Part Number | 296-TPS3899EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS3899EVM |
Description | EVAL BOARD FOR TPS3899 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS3899 - Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | TPS3899 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,65000 | € 20,65 |
| Unit Price without VAT: | € 20,65000 |
|---|---|
| Unit Price with VAT: | € 25,19300 |

