Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3896ADRYT

DigiKey Part Number
296-50087-2-ND - Tape & Reel (TR)
296-50087-1-ND - Cut Tape (CT)
296-50087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3896ADRYT
Description
IC SUPERVISOR 1 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3896ADRYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,46000€ 1,46
10€ 1,07300€ 10,73
25€ 0,97560€ 24,39
100€ 0,86810€ 86,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,81688€ 204,22
500€ 0,78602€ 393,01
750€ 0,77057€ 577,93
1 250€ 0,75345€ 941,81
1 750€ 0,74343€ 1 301,00
2 500€ 0,73381€ 1 834,52
6 250€ 0,71308€ 4 456,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,46000
Unit Price with VAT:€ 1,78120