Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3851H18SQDRBRQ1

DigiKey Part Number
296-46975-2-ND - Tape & Reel (TR)
296-46975-1-ND - Cut Tape (CT)
296-46975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3851H18SQDRBRQ1
Description
IC SUPERVISOR 1 CHANNEL 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3851H18SQDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Texas Instruments
Reset Timeout
170ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
8-VDFN Exposed Pad
Voltage - Threshold
1.8V
Supplier Device Package
8-SON (3x3)
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 23 975 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,72000€ 1,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,11775€ 3 353,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,72000
Unit Price with VAT:€ 2,09840

Other Suppliers on DigiKey

23 975In Stock
Ships from Rochester Electronics, LLC