
TPS3840DL20DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3840DL20DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3840DL20DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3840DL20DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL20DBVRQ1 |
Description | AUTOMOTIVE HIGH-INPUT VOLTAGE SU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL20DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,66000 | € 6,60 |
| 25 | € 0,59520 | € 14,88 |
| 100 | € 0,52480 | € 52,48 |
| 250 | € 0,49128 | € 122,82 |
| 500 | € 0,47106 | € 235,53 |
| 1 000 | € 0,45441 | € 454,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,42120 | € 1 263,60 |
| 6 000 | € 0,41143 | € 2 468,58 |
| 9 000 | € 0,40653 | € 3 658,77 |
| 15 000 | € 0,40111 | € 6 016,65 |
| 21 000 | € 0,39794 | € 8 356,74 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

