
TPS3840DL19DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL19DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL19DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL19DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL19DBVR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL19DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31558 | € 946,74 |
| 6 000 | € 0,30785 | € 1 847,10 |
| 9 000 | € 0,30398 | € 2 735,82 |
| 15 000 | € 0,29969 | € 4 495,35 |
| 21 000 | € 0,29718 | € 6 240,78 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |



