TPS3838K33DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 107
Unit Price: € 2,56000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 602
Unit Price: € 2,18000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 1,26135
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3838K33DBVTG4

DigiKey Part Number
TPS3838K33DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3838K33DBVTG4
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS3838K33DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,66572€ 416,43
500€ 1,61002€ 805,01
750€ 1,58213€ 1 186,60
1 250€ 1,55121€ 1 939,01
1 750€ 1,53313€ 2 682,98
2 500€ 1,51576€ 3 789,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,66572
Unit Price with VAT:€ 2,03218