
TPS3825-50DBVT | |
|---|---|
DigiKey Part Number | 296-2637-2-ND - Tape & Reel (TR) 296-2637-1-ND - Cut Tape (CT) 296-2637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-50DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3825-50DBVR | Texas Instruments | 4 609 | 296-26954-1-ND | € 1,10000 | Parametric Equivalent |
| MAX825LEUK+T | Analog Devices Inc./Maxim Integrated | 3 164 | MAX825LEUK+TCT-ND | € 6,01000 | Similar |
| MAX825MEUK+T | Analog Devices Inc./Maxim Integrated | 3 073 | MAX825MEUK+TCT-ND | € 5,88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 1,02800 | € 10,28 |
| 25 | € 0,93320 | € 23,33 |
| 100 | € 0,82960 | € 82,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,99800 | € 9,98 |
| 25 | € 0,90600 | € 22,65 |
| 100 | € 0,80550 | € 80,55 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |


