
TPS3823-25QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15648-2-ND - Tape & Reel (TR) 296-15648-1-ND - Cut Tape (CT) 296-15648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-25QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-25QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.25V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 10 | € 0,87000 | € 8,70 |
| 25 | € 0,78840 | € 19,71 |
| 100 | € 0,69880 | € 69,88 |
| 250 | € 0,65608 | € 164,02 |
| 500 | € 0,63030 | € 315,15 |
| 1 000 | € 0,60910 | € 609,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,62563 | € 1 876,89 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,46400 |

