Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3760E565DYYR

DigiKey Part Number
296-TPS3760E565DYYRTR-ND - Tape & Reel (TR)
296-TPS3760E565DYYRCT-ND - Cut Tape (CT)
296-TPS3760E565DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3760E565DYYR
Description
65-V OVERVOLTAGE OR UNDERVOLTAGE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3760E565DYYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5.6V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
34µs Typical
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Supplier Device Package
14-SOT-23-THIN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,29300€ 12,93
25€ 1,17920€ 29,48
100€ 1,05270€ 105,27
250€ 0,99252€ 248,13
500€ 0,95620€ 478,10
1 000€ 0,92632€ 926,32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,88941€ 2 668,23
6 000€ 0,87135€ 5 228,10
9 000€ 0,86231€ 7 760,79
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720