Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3711DDCT

DigiKey Part Number
296-43315-2-ND - Tape & Reel (TR)
296-43315-1-ND - Cut Tape (CT)
296-43315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3711DDCT
Description
IC SUPERVISOR 1 CHANNEL TSOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS3711DDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,43000€ 2,43
10€ 1,81200€ 18,12
25€ 1,65720€ 41,43
100€ 1,48750€ 148,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,40660€ 351,65
500€ 1,35784€ 678,92
750€ 1,33341€ 1 000,06
1 250€ 1,30636€ 1 632,95
1 750€ 1,29055€ 2 258,46
2 500€ 1,27533€ 3 188,33
Manufacturers Standard Package
Unit Price without VAT:€ 2,43000
Unit Price with VAT:€ 2,96460