
TPS25833QCWRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25833QCWRHBRQ1TR-ND - Tape & Reel (TR) 296-TPS25833QCWRHBRQ1CT-ND - Cut Tape (CT) 296-TPS25833QCWRHBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25833QCWRHBRQ1 |
Description | USB TYPE-C,DCP CHARGE PORT CONVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Type C PMIC 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Type C | Package / Case 32-VFQFN Exposed Pad |
Current - Supply 700µA | Supplier Device Package 32-VQFN (5x5) |
Voltage - Supply 4.5V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,98000 | € 3,98 |
| 10 | € 3,02000 | € 30,20 |
| 25 | € 2,78040 | € 69,51 |
| 100 | € 2,51740 | € 251,74 |
| 250 | € 2,39204 | € 598,01 |
| 500 | € 2,31642 | € 1 158,21 |
| 1 000 | € 2,25421 | € 2 254,21 |
| 2 500 | € 2,18853 | € 5 471,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,08637 | € 10 431,85 |
| Unit Price without VAT: | € 3,98000 |
|---|---|
| Unit Price with VAT: | € 4,85560 |

