USB, Type-C Controller PMIC 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25740BRGET

DigiKey Part Number
296-47466-2-ND - Tape & Reel (TR)
296-47466-1-ND - Cut Tape (CT)
296-47466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25740BRGET
Description
USB TYPE-C AND USB PD SOURCE CO
Customer Reference
Detailed Description
USB, Type-C Controller PMIC 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25740BRGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
USB, Type-C Controller
Current - Supply
-
Voltage - Supply
4.65V ~ 25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,01020€ 252,55
500€ 0,97342€ 486,71
750€ 0,95501€ 716,26
1 250€ 0,93462€ 1 168,28
Manufacturers Standard Package
Unit Price without VAT:€ 1,01020
Unit Price with VAT:€ 1,23244