
TPS2513AQDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2513AQDBVTQ1TR-ND - Tape & Reel (TR) 296-TPS2513AQDBVTQ1CT-ND - Cut Tape (CT) 296-TPS2513AQDBVTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2513AQDBVTQ1 |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2513AQDBVTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,94300 | € 9,43 |
| 25 | € 0,85600 | € 21,40 |
| 100 | € 0,76030 | € 76,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,71444 | € 178,61 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

