USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2513ADBVT

DigiKey Part Number
296-TPS2513ADBVTTR-ND - Tape & Reel (TR)
296-TPS2513ADBVTCT-ND - Cut Tape (CT)
296-TPS2513ADBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2513ADBVT
Description
IC USB PWR SW/CTRLR CHRG SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2513ADBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
155µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,99000€ 0,99
10€ 0,71700€ 7,17
25€ 0,64800€ 16,20
100€ 0,57240€ 57,24
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 0,53632€ 134,08
500€ 0,51462€ 257,31
Manufacturers Standard Package
Unit Price without VAT:€ 0,99000
Unit Price with VAT:€ 1,20780