


TPS24750RUVT | |
|---|---|
DigiKey Part Number | 296-37083-2-ND - Tape & Reel (TR) 296-37083-1-ND - Cut Tape (CT) 296-37083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24750RUVT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24750RUVT Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 12A |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Hot Swap Controller | Current - Supply 1 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-VFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 36-VQFN (7x3.5) |
Features Latched Fault, Thermal Limit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,12000 | € 4,12 |
| 10 | € 3,13500 | € 31,35 |
| 25 | € 2,88840 | € 72,21 |
| 100 | € 2,61680 | € 261,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,48720 | € 621,80 |
| 500 | € 2,40910 | € 1 204,55 |
| 750 | € 2,37001 | € 1 777,51 |
| 1 250 | € 2,32670 | € 2 908,38 |
| 1 750 | € 2,30138 | € 4 027,41 |
| 2 500 | € 2,27704 | € 5 692,60 |
| Unit Price without VAT: | € 4,12000 |
|---|---|
| Unit Price with VAT: | € 5,02640 |






