Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24741RGER

DigiKey Part Number
296-51877-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS24741RGER
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24741RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Auto Retry, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4.2 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36 101 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 4,01322€ 12 039,66
Manufacturers Standard Package
Unit Price without VAT:€ 4,01322
Unit Price with VAT:€ 4,89613

Other Suppliers on DigiKey

36 101In Stock
Ships from Rochester Electronics, LLC