
TPS2413PWR | |
|---|---|
DigiKey Part Number | 296-41732-2-ND - Tape & Reel (TR) 296-41732-1-ND - Cut Tape (CT) 296-41732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2413PWR |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2413PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 1,83300 | € 18,33 |
| 25 | € 1,67720 | € 41,93 |
| 100 | € 1,50640 | € 150,64 |
| 250 | € 1,42480 | € 356,20 |
| 500 | € 1,39658 | € 698,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,30184 | € 2 603,68 |
| 4 000 | € 1,27442 | € 5 097,68 |
| 6 000 | € 1,26068 | € 7 564,08 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 3,00120 |





