
TPS2411EVM-096 | |
|---|---|
DigiKey Part Number | 296-TPS2411EVM-096-ND |
Manufacturer | |
Manufacturer Product Number | TPS2411EVM-096 |
Description | EVAL BOARD FOR TPS2411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2411 - ORing Controller / High Side Power Management Evaluation Board |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2411 |
Packaging Box | Primary Attributes N+1 Power Supplies |
Part Status Active | Secondary Attributes 3V ~ 16.5V Supply |
Type Power Management | Contents Board(s) |
Function ORing Controller / High Side | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 62,68000 | € 62,68 |
| Unit Price without VAT: | € 62,68000 |
|---|---|
| Unit Price with VAT: | € 76,46960 |

